There are no models available for this part yet.
Overview of KPSA10-24 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSA10-24 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
285-KPSA10-24-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$22.3750 / $24.6000 | Buy Now | |
DISTI #
967-KPSA1024
|
Mouser Electronics | Switching Power Supplies 10W 24V 0.42A PCB Mount 115-230VAC RoHS: Compliant | 9 |
|
$21.8300 / $24.6000 | Buy Now | |
DISTI #
70177293
|
RS | Power Supply, AC-DC,24V,0.42A,85-264V In, Open Frame, PCB Thru-Hole,10W, KPSA Series | TDK-Lambda KPSA10-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0400 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 10W - 24VDC - PCB Mount - Input: 85 to 264VAC RoHS: Compliant | 5 Factory Stock |
|
$21.3200 / $24.6000 | Buy Now | ||
DISTI #
000000000005399408
|
Sager | Switching Power Supplies 10W 24V 0.42A PCB Mount 115-230VAC Min Qty: 1 | 0 |
|
$21.3200 / $24.6000 | Buy Now | |
Master Electronics | AC-DC Power Supply - 10W - 24VDC - PCB Mount - Input: 85 to 264VAC RoHS: Compliant | 5 Factory Stock |
|
$21.3200 / $24.6000 | Buy Now |
CAD Models for KPSA10-24 by TDK-Lambda Corporation
Part Data Attributes for KPSA10-24 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|