Part Details for KPSA15-24 by TDK-Lambda Corporation
Overview of KPSA15-24 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSA15-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-KPSA15-24-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$25.5124 / $29.3600 | Buy Now |
DISTI #
967-KPSA1524
|
Mouser Electronics | Switching Power Supplies 15W 24V 0.63A PCB Mount 115-230VAC RoHS: Compliant | 5 |
|
$26.2600 / $29.3600 | Buy Now |
DISTI #
70177294
|
RS | Power Supply, AC-DC,24V,0.63A,85-264V In, Open Frame, PCB Thru-Hole,15W, KPSA Series | TDK-Lambda KPSA15-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 24VDC - PCB Mount - Input: 85 to 264VAC RoHS: Compliant | 10 Factory Stock |
|
$25.4800 / $29.3600 | Buy Now |
DISTI #
000000000005399413
|
Sager | Switching Power Supplies 15W 24V 0.63A PCB Mount 115-230VAC Min Qty: 1 | 0 |
|
$25.4800 / $29.3600 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 15W - 24VDC - PCB Mount - Input: 85 to 264VAC RoHS: Compliant | 10 Factory Stock |
|
$25.4800 / $29.3600 | Buy Now |
Part Details for KPSA15-24
KPSA15-24 CAD Models
KPSA15-24 Part Data Attributes
|
KPSA15-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KPSA15-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 15.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |