Part Details for KPSB25-12-E by TDK-Lambda Corporation
Overview of KPSB25-12-E by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for KPSB25-12-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9525
|
Newark | Power Supply, Ac-Dc, 12V, 2.1A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:25W, Output Voltage - Output 1:12V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Width:30.3Mm Rohs Compliant: Yes |Tdk-Lambda KPSB25-12-E RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8100 / $27.2500 | Buy Now |
DISTI #
285-KPSB25-12-E-ND
|
DigiKey | AC-DC, PCB MOUNT 115-230VAC, OUT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$26.5900 / $27.2500 | Buy Now |
DISTI #
967-KPSB25-12-E
|
Mouser Electronics | AC/DC Power Modules 90-264VAC RoHS: Compliant | 6 |
|
$24.8100 / $27.2500 | Buy Now |
DISTI #
72204023
|
RS | Power Supply, AC-DC, PCB Mount 115-230VAC, 12V 2.1A, 25W, Encapsulated | TDK-Lambda KPSB25-12-E RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7100 / $21.3500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 25W - 12VDC - Encapsulated PCB Mount - Input: 90 to 264VAC RoHS: Compliant | 0 |
|
$24.8100 / $27.2500 | Buy Now |
DISTI #
KPSB25-12-E
|
TME | Converter: AC/DC, 25W, 90÷264VAC, 12VDC, Iout: 2.1A, 84%, KPSB25, THT Min Qty: 1 | 8 |
|
$25.1100 / $28.8500 | Buy Now |
DISTI #
000000000006187381
|
Sager | AC/DC Power Modules 90-264VAC Min Qty: 1 | 0 |
|
$24.8100 / $27.2500 | Buy Now |
Part Details for KPSB25-12-E
KPSB25-12-E CAD Models
KPSB25-12-E Part Data Attributes
|
KPSB25-12-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KPSB25-12-E
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P4 | |
Length | 53.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Seated Height-Max | 25.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 30.3 mm |