-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9545
|
Newark | Power Supply, Ac-Dc, 15V, 0.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KPSB6-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $10.2400 | Buy Now |
DISTI #
36AJ3758
|
Newark | Power Supply, Ac-Dc, 15V, 0.4A Rohs Compliant: Yes |Tdk-Lambda KPSB6-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $10.2400 | Buy Now |
DISTI #
285-KPSB6-15-ND
|
DigiKey | AC/DC CONVERTER 15V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$10.2410 / $11.2600 | Buy Now |
DISTI #
967-KPSB6-15
|
Mouser Electronics | AC/DC Power Modules 90-264VAC RoHS: Compliant | 0 |
|
$9.3100 / $10.2400 | Order Now |
DISTI #
72204043
|
RS | Power Supply, AC-DC, PCB Mount 115-230VAC, 15V 0.4A, 6W | TDK-Lambda KPSB6-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4700 / $11.2600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 6W - 15VDC - Open Frame - PCB Mount - Input: 90 to 264VAC RoHS: Compliant | 0 |
|
$9.3100 / $10.2400 | Buy Now |
DISTI #
KPSB6-15
|
TME | Converter: AC/DC, 6W, 90÷264VAC, 15VDC, Iout: 0.4A, 81%, THT, KPSB6 Min Qty: 1 | 10 |
|
$9.1100 / $10.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPSB6-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KPSB6-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X4 | |
Length | 39.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Seated Height-Max | 18.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 19.4 mm |