Part Details for KPSE00E16-26PY-F0 by ITT Interconnect Solutions
Overview of KPSE00E16-26PY-F0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC126PY | Renesas Electronics Corporation | QUAD BUS BUFFER GATE | |
LDS6126PYGI8 | Renesas Electronics Corporation | 11 Channel Capacitive Touch Controller with Integrated LED Driver | |
74ALVC126PY8 | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for KPSE00E16-26PY-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-E626PYF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN RECP | 0 |
|
$28.8000 / $38.8900 | Order Now |
Part Details for KPSE00E16-26PY-F0
KPSE00E16-26PY-F0 CAD Models
KPSE00E16-26PY-F0 Part Data Attributes
|
KPSE00E16-26PY-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00E16-26PY-F0
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 275 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |