Part Details for KPSE6E16-26PDZF42F26 by ITT Interconnect Solutions
Overview of KPSE6E16-26PDZF42F26 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6E16-26PDZF42F26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE6E16-26PDZF42F26-ND
|
DigiKey | CONN PLUG 26POS CBL MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$20.8200 / $24.0300 | Buy Now |
DISTI #
5664-KPSE6E16-26PDZF42F26-ND
|
DigiKey | CONN PLUG 26POS CBL MNT W/PINS Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$67.0800 / $88.7200 | Buy Now |
DISTI #
695-E6E1626PDZF42F26
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG | 0 |
|
$31.3100 / $42.2700 | Order Now |
DISTI #
70875832
|
RS | Connector, KPSE6E16-26PDZF42F26 | ITT Cannon KPSE6E16-26PDZF42F26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9300 / $43.4400 | RFQ |
DISTI #
KPSE6E16-26PDZF42F26
|
PEI Genesis | KPSE 26C 26#20 PIN PLUG Min Qty: 1 | 149 |
|
$20.9700 / $34.9500 | Buy Now |