Part Details for KPT01A10-6P by ITT Interconnect Solutions
Overview of KPT01A10-6P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01A10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01A10-6P-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT01A10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT01A10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01A10-6P
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 PIN RECP | 0 |
|
$37.5700 | Order Now |
DISTI #
70876827
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT01A10-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8900 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
476 On Order |
|
$51.9400 / $100.7400 | Buy Now |
DISTI #
KPT01A10-6P
|
ECCO | 476 |
|
$100.7400 | Buy Now | |
|
Master Electronics | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
476 On Order |
|
$51.9400 / $100.7400 | Buy Now |
Part Details for KPT01A10-6P
KPT01A10-6P CAD Models
KPT01A10-6P Part Data Attributes
|
KPT01A10-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A10-6P
ITT Interconnect Solutions
KPT01A10-6P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |