There are no models available for this part yet.
Overview of KPT01F8-3S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT01F8-3S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC9836
|
Newark | Circular Conn, Rcpt, 8-3, Cable, Product Range:Kpt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon KPT01F8-3S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$50.4100 / $57.1300 | Buy Now | |
DISTI #
37P9249
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT01F8-3S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8000 / $44.4400 | Buy Now | |
DISTI #
KPT01F8-3S-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$39.0700 / $45.0800 | Buy Now | |
DISTI #
KPT01F8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT01F8-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7000 / $57.2020 | Buy Now | |
DISTI #
965-KPT01F83S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$44.9400 | Order Now | |
DISTI #
ITTKPT01F8-3S
|
Heilind Electronics | KPT01F8-3S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
111 On Order |
|
$26.7100 / $54.5100 | Buy Now | |||
DISTI #
ITTKPT01F8-3S
|
Interstate Connecting Components | KPT01F8-3S | 0 |
|
Buy Now | ||
DISTI #
KPT01F8-3S
|
ECCO | 111 |
|
$54.5100 | Buy Now | ||
Master Electronics |
111 On Order |
|
$26.7100 / $54.5100 | Buy Now |
CAD Models for KPT01F8-3S by ITT Interconnect Solutions
Part Data Attributes for KPT01F8-3S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-26482, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for KPT01F8-3S
This table gives cross-reference parts and alternative options found for KPT01F8-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01F8-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3111F8-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT01F8-3S vs MS3111F8-3S |