There are no models available for this part yet.
Overview of KPT02E22-55SX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC655-SX | Analog Devices | GaAs MMIC 6-dB atten, DC - 65 |
Price & Stock for KPT02E22-55SX by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ3954
|
Newark | Connector Circular Box Mount Receptacle 55Ct Socket |Itt Cannon KPT02E22-55SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3500 / $90.5100 | Buy Now | |
DISTI #
37P9328
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT02E22-55SX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4600 / $64.7700 | Buy Now | |
DISTI #
IKPT02E22-55SX-ND
|
DigiKey | CONN RCPT FMALE 55P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2063 In Stock |
|
$55.1900 / $63.6800 | Buy Now | |
DISTI #
KPT02E22-55SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPT02E22-55SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1500 / $115.8655 | Buy Now | |
DISTI #
965-KPT02E2255SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 55C 55#20 SKT RECP RoHS: Not Compliant | 0 |
|
$91.7100 | Order Now | |
DISTI #
ITTKPT02E22-55SX
|
Heilind Electronics | KPT02E22-55SX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$30.3300 / $61.8900 | Buy Now | |||
DISTI #
ITTKPT02E22-55SX
|
Interstate Connecting Components | KPT02E22-55SX | 0 |
|
Buy Now | ||
DISTI #
KPT02E22-55SX
|
PEI Genesis | KPT 55C 55#20 SKT RECP Min Qty: 1 | 139 |
|
$42.7500 / $71.2600 | Buy Now | |
Master Electronics | 0 |
|
$30.3300 / $61.8900 | Buy Now |
CAD Models for KPT02E22-55SX by ITT Interconnect Solutions
Part Data Attributes for KPT02E22-55SX by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Alternate Parts for KPT02E22-55SX
This table gives cross-reference parts and alternative options found for KPT02E22-55SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E22-55SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P22-55SX | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E22-55SX vs MS3112P22-55SX |
MS3112E22-55SX | 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E22-55SX vs MS3112E22-55SX |
MS3112E2255SX | MIL Series Connector, | ITT Interconnect Solutions | KPT02E22-55SX vs MS3112E2255SX |
MS3112E22-55SX | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E22-55SX vs MS3112E22-55SX |