Part Details for KPT02E22-55SY by ITT Interconnect Solutions
Overview of KPT02E22-55SY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E22-55SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3955
|
Newark | Connector Circular Box Mount Receptacle 55Ct Socket |Itt Cannon KPT02E22-55SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3500 / $90.5100 | Buy Now |
DISTI #
IKPT02E22-55SY-ND
|
DigiKey | CONN RCPT FMALE 55P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2063 In Stock |
|
$55.1900 / $63.6800 | Buy Now |
DISTI #
KPT02E22-55SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPT02E22-55SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70877680
|
RS | Circular Connector Metal Commercial 02 22, KPT Series | ITT Cannon KPT02E22-55SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.1500 / $77.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$81.0900 / $86.3700 | Buy Now | |
DISTI #
KPT02E22-55SY
|
PEI Genesis | KPT 55C 55#20 SKT RECP Min Qty: 1 | 139 |
|
$42.7500 / $71.2600 | Buy Now |
|
Master Electronics | 0 |
|
$81.0900 / $86.3700 | Buy Now |
Part Details for KPT02E22-55SY
KPT02E22-55SY CAD Models
KPT02E22-55SY Part Data Attributes
|
KPT02E22-55SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E22-55SY
ITT Interconnect Solutions
KPT02E22-55SY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
Alternate Parts for KPT02E22-55SY
This table gives cross-reference parts and alternative options found for KPT02E22-55SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E22-55SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E22-55SY | 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E22-55SY vs MS3112E22-55SY |
MS3112E22-55SY | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E22-55SY vs MS3112E22-55SY |