Part Details for KPT06E14-15PW by ITT Interconnect Solutions
Overview of KPT06E14-15PW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77515PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS77715PWPG4 | Texas Instruments | 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS2115PWR | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85 |
Price & Stock for KPT06E14-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E14-15PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT06E14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E14-15PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 15C 14#20 1#16 PIN PLUG | 0 |
|
$68.1300 / $84.5400 | Order Now |
Part Details for KPT06E14-15PW
KPT06E14-15PW CAD Models
KPT06E14-15PW Part Data Attributes
|
KPT06E14-15PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E14-15PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:15; Connector Shell Size:14; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:14-15 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |
Alternate Parts for KPT06E14-15PW
This table gives cross-reference parts and alternative options found for KPT06E14-15PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E14-15PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E14-15PW | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E14-15PW vs MS3114E14-15PW |
MS3114E14-15PW | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E14-15PW vs MS3114E14-15PW |