Part Details for KPT06E14-19P by ITT Interconnect Solutions
Overview of KPT06E14-19P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for KPT06E14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-KPT06E14-19P-ND
|
DigiKey | CONN PLUG MALE 19P GOLD SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$46.1400 / $61.0200 | Buy Now |
DISTI #
IKPT06E14-19P-ND
|
DigiKey | CONN PLUG MALE 19P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT06E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06E14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7750 / $66.9700 | Buy Now |
DISTI #
KPT06E-14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06E-14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06E1419P
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 PIN PLUG RoHS: Not Compliant | 49 |
|
$46.2200 / $58.2000 | Buy Now |
DISTI #
71035332
|
RS | Circular Metal Commercial Straight plug Pin 14 Solder Cup KPT Series | ITT Cannon KPT06E14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 30 |
|
$47.0300 / $58.7800 | Buy Now |
DISTI #
ITTKPT06E14-19P
|
Heilind Electronics | KPT06E14-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.7800 / $64.9900 | Buy Now | |
DISTI #
ITTKPT06E14-19P
|
Interstate Connecting Components | KPT06E14-19P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$37.7800 / $64.9900 | Buy Now |
Part Details for KPT06E14-19P
KPT06E14-19P CAD Models
KPT06E14-19P Part Data Attributes
|
KPT06E14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E14-19P
ITT Interconnect Solutions
KPT06E14-19P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for KPT06E14-19P
This table gives cross-reference parts and alternative options found for KPT06E14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E14-19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E14-19P vs MS3114E14-19P |
MS3114E1419P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT06E14-19P vs MS3114E1419P |