There are no models available for this part yet.
Overview of KPT06E16-26SW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06E16-26SW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT06E16-26SW-ND
|
DigiKey | CONN PLUG FMALE 26P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$44.1600 / $50.9500 | Buy Now | |
DISTI #
5664-KPT06E16-26SW-ND
|
DigiKey | CONN PLUG FMALE 26P GOLD SLD CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$58.4500 / $77.3000 | Buy Now | |
DISTI #
KPT06E16-26SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06E16-26SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT06E16-26SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 SKT PLUG | 0 |
|
$64.0400 / $76.2100 | Order Now | |
DISTI #
70878362
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06E16-26SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2900 / $72.1100 | RFQ | |
DISTI #
KPT06E16-26SW
|
PEI Genesis | KPT 26C 26#20 SKT PLUG Min Qty: 1 | 36 |
|
$40.5100 / $52.9700 | Buy Now |
CAD Models for KPT06E16-26SW by ITT Interconnect Solutions
Part Data Attributes for KPT06E16-26SW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|