Part Details for KPT06E22-55S by ITT Interconnect Solutions
Overview of KPT06E22-55S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4003
|
Newark | Connector Circular Straight Plug 55Ct Socket |Itt Cannon KPT06E22-55S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9200 / $120.8500 | Buy Now |
DISTI #
IKPT06E22-55S-ND
|
DigiKey | CONN PLUG FMALE 55P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$71.8700 / $82.9200 | Buy Now |
DISTI #
KPT06E22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPT06E22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0625 / $132.9965 | Buy Now |
DISTI #
965-KPT06E2255S
|
Mouser Electronics | Circular MIL Spec Connector KPT 55C 55#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$89.9100 | Order Now |
DISTI #
ITTKPT06E22-55S
|
Heilind Electronics | KPT06E22-55S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$31.9900 / $65.2700 | Buy Now | |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
ITTKPT06E22-55S
|
Interstate Connecting Components | KPT06E22-55S | 0 |
|
Buy Now | |
DISTI #
KPT06E22-55S
|
PEI Genesis | KPT 55C 55#20 SKT PLUG Min Qty: 1 | 139 |
|
$84.4900 / $86.3000 | Buy Now |
DISTI #
045538-0012
|
Avnet Abacus | (Alt: 045538-0012) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPT06E22-55S
KPT06E22-55S CAD Models
KPT06E22-55S Part Data Attributes
|
KPT06E22-55S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E22-55S
ITT Interconnect Solutions
KPT06E22-55S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
Alternate Parts for KPT06E22-55S
This table gives cross-reference parts and alternative options found for KPT06E22-55S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E22-55S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E22-55S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E22-55S vs MS3114E22-55S |