Part Details for KPT06F10-6SA206 by ITT Interconnect Solutions
Overview of KPT06F10-6SA206 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for KPT06F10-6SA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06F10-6SA206-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$32.9100 / $37.9800 | Buy Now |
DISTI #
70878563
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06F10-6SA206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6100 | RFQ |
|
Quest Components | 2 |
|
$98.4100 | Buy Now | |
DISTI #
KPT06F10-6SA206
|
PEI Genesis | KPT 6C 6#20 SKT PLUG Min Qty: 1 | 818 |
|
$43.2800 / $50.9600 | Buy Now |
Part Details for KPT06F10-6SA206
KPT06F10-6SA206 CAD Models
KPT06F10-6SA206 Part Data Attributes
|
KPT06F10-6SA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F10-6SA206
ITT Interconnect Solutions
CONN PLUG 6POS W/SKT CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |