There are no models available for this part yet.
Overview of KPT0E8-3P-DZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT0E8-3P-DZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT0E8-3P-DZ
|
Avnet Americas | - Bulk (Alt: KPT0E8-3P-DZ) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8375 / $53.6130 | Buy Now | |
DISTI #
965-KPTE83PDZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$40.0900 / $42.4300 | Order Now | |
DISTI #
71809395
|
RS | Connector,26482,Series I, Pin, Wall Mount3 contacts size 20 | ITT Cannon KPT0E8-3P-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2700 | RFQ | |
DISTI #
ITTKPT0E8-3P-DZ
|
Heilind Electronics | KPT0E8-3P-DZ | Americas - 0 in Stock |
|
$38.2687 / $43.2538 | Buy Now | |
Onlinecomponents.com | 0 |
|
$35.5000 / $72.4500 | Buy Now | |||
DISTI #
ITTKPT0E8-3P-DZ
|
Interstate Connecting Components | KPT0E8-3P-DZ | 0 |
|
$38.2687 / $43.2538 | Buy Now | |
Master Electronics | 0 |
|
$35.5000 / $72.4500 | Buy Now |
CAD Models for KPT0E8-3P-DZ by ITT Interconnect Solutions
Part Data Attributes for KPT0E8-3P-DZ by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
14 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|