Part Details for KPT81-8C by ITT Interconnect Solutions
Overview of KPT81-8C by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for KPT81-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0495
|
Newark | 26482 - Style Series I & Mil Battery Rohs Compliant: No |Itt Cannon KPT81-8C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.0000 | Buy Now |
DISTI #
KPT81-8-C
|
Avnet Americas | Connector Accessories Receptacle Protection Cap With Sash Chain Size 8 Olive Drab Finish - Bulk (Alt: KPT81-8-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1000 / $393.1250 | Buy Now |
DISTI #
121546-1708
|
Avnet Americas | Connector Accessories Receptacle Protection Cap With Sash Chain Size 8 Olive Drab Finish - Bulk (Alt: 121546-1708) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1000 / $393.1250 | Buy Now |
DISTI #
965-KPT81-8C
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$285.4200 | Order Now |
|
Quest Components | KPT81-8C | 1 |
|
$20.0000 | Buy Now |
Part Details for KPT81-8C
KPT81-8C CAD Models
KPT81-8C Part Data Attributes
|
KPT81-8C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT81-8C
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Used With | RECEPTACLE |