-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPTR-3216ZGC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4436
|
Newark | Led, Low Power, Green, 525 Nm, 3.3 V, 20 Ma, 400 Mcd Rohs Compliant: Yes |Kingbright KPTR-3216ZGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.1680 / $0.2100 | Buy Now |
DISTI #
46W4612
|
Newark | Led, Green, 450Mcd, 525Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:525Nm, Luminous Intensity:400Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPTR-3216ZGC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16321 |
|
$0.2010 / $0.5010 | Buy Now |
DISTI #
KPTR-3216ZGC
|
TME | LED, SMD, 3216, green, 200÷400mcd, 3.2x1.6x1.05mm, 120°, 20mA Min Qty: 1 | 0 |
|
$0.1440 / $0.4230 | RFQ |
DISTI #
KPTR-3216ZGC
|
Avnet Abacus | LED Single Chip Green 525nm 25mA 2-Pin SMD T/R (Alt: KPTR-3216ZGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 70000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1206 LED Indication - Discrete ROHS | 779 |
|
$0.1398 / $0.2661 | Buy Now |
|
LCSC | 1206 LED Indication - Discrete ROHS | 779 |
|
$0.1456 / $0.2772 | Buy Now |
|
New Advantage Corporation | LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 98000 |
|
$0.1854 / $0.2003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTR-3216ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTR-3216ZGC
Kingbright
Single Color LED, Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.3 cd | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |