Part Details for KQ0603TTE56NG by KOA Speer Electronics Inc
Overview of KQ0603TTE56NG by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ0603TTE56NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-KQ0603TTE56NG
|
Mouser Electronics | RF Inductors - SMD 56 nH 2% RoHS: Compliant | 1994 |
|
$0.1380 / $0.3900 | Buy Now |
DISTI #
25758319
|
Verical | Inductor RF Chip Wirewound 0.056uH 2% 200MHz 38Q-Factor Ceramic 0.6A 0.31Ohm DCR 0603 Automotive AEC-Q200 T/R Min Qty: 29 Package Multiple: 1 Date Code: 1523 | Americas - 99 |
|
$0.3892 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 945 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 756 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
KQ0603TTE56NG
|
TTI | RF Inductors - SMD 56 nH 2% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1360 | Buy Now |
Part Details for KQ0603TTE56NG
KQ0603TTE56NG CAD Models
KQ0603TTE56NG Part Data Attributes
|
KQ0603TTE56NG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0603TTE56NG
KOA Speer Electronics Inc
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for KQ0603TTE56NG
This table gives cross-reference parts and alternative options found for KQ0603TTE56NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603TTE56NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603TBK56NG | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | KOA Speer Electronics Inc | KQ0603TTE56NG vs KQ0603TBK56NG |