Datasheets
KQ0805TTE68NJ by:

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Part Details for KQ0805TTE68NJ by KOA Speer Electronics Inc

Overview of KQ0805TTE68NJ by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for KQ0805TTE68NJ

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 6 10000
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
  • 1,468 $0.2438
$0.2438 / $0.9375 Buy Now
Bristol Electronics   4000
RFQ
Bristol Electronics   Min Qty: 6 12000
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
  • 1,468 $0.2438
$0.2438 / $0.9375 Buy Now
Quest Components   9600
  • 1 $1.2500
  • 2,463 $0.3125
  • 4,801 $0.2750
$0.2750 / $1.2500 Buy Now
Quest Components   8000
  • 1 $1.2500
  • 2,463 $0.3125
  • 4,801 $0.2750
$0.2750 / $1.2500 Buy Now

Part Details for KQ0805TTE68NJ

KQ0805TTE68NJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KQ0805TTE68NJ Part Data Attributes

KQ0805TTE68NJ KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
KQ0805TTE68NJ KOA Speer Electronics Inc General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.38 Ω
Inductance-Nom (L) 0.068 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.3 mm
Package Length 2 mm
Package Style SMT
Package Width 1.5 mm
Packing Method TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 60
Rated Current-Max 0.5 A
Reference Standard AEC-Q200
Self Resonance Frequency 1450 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 500MHZ
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 200 MHz
Tolerance 5%

Alternate Parts for KQ0805TTE68NJ

This table gives cross-reference parts and alternative options found for KQ0805TTE68NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0805TTE68NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KQ0805TBK68NJ General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc KQ0805TTE68NJ vs KQ0805TBK68NJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ0805TTE68NJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ0805TTE68NJ by KOA Speer Electronics Inc

  • Please alert me when KQ0805TTE68NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KQ0805TTE68NJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ0805TTE68NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KQ0805TTE68NJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ0805TTE68NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ0805TTE68NJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: