Part Details for KQ1008LTE5R6J by KOA Speer Electronics Inc
Overview of KQ1008LTE5R6J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KQ1008LTE5R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for KQ1008LTE5R6J
KQ1008LTE5R6J CAD Models
KQ1008LTE5R6J Part Data Attributes:
|
KQ1008LTE5R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008LTE5R6J
KOA Speer Electronics Inc
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.9 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for KQ1008LTE5R6J
This table gives cross-reference parts and alternative options found for KQ1008LTE5R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008LTE5R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ1008LBK5R6J | General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008LTE5R6J vs KQ1008LBK5R6J |
KQ1008LTD5R6J | General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008LTE5R6J vs KQ1008LTD5R6J |
KQ1008TE5R6J | General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008LTE5R6J vs KQ1008TE5R6J |