There are no models available for this part yet.
Overview of KQ1008LTER39J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for KQ1008LTER39J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Bristol Electronics | 1786 |
|
RFQ | ||||
Quest Components | 1428 |
|
$0.6370 / $1.8200 | Buy Now |
CAD Models for KQ1008LTER39J by KOA Speer Electronics Inc
Part Data Attributes for KQ1008LTER39J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.12 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2.2 mm
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.47 A
|
Self Resonance Frequency
|
500 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 100 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
5%
|
Alternate Parts for KQ1008LTER39J
This table gives cross-reference parts and alternative options found for KQ1008LTER39J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008LTER39J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008WL391JB | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | KQ1008LTER39J vs 1008WL391JB |
FHW1008UCR39JGB | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | KQ1008LTER39J vs FHW1008UCR39JGB |
KQ1008LBKR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008LTER39J vs KQ1008LBKR39J |
1008WW-391J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ1008LTER39J vs 1008WW-391J |
KQ1008LTDR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008LTER39J vs KQ1008LTDR39J |
RL-7700-4C-R39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ1008LTER39J vs RL-7700-4C-R39J |
FHW1008UCR39JGT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | KQ1008LTER39J vs FHW1008UCR39JGT |