Part Details for KQ1008TER39G by KOA Speer Electronics Inc
Overview of KQ1008TER39G by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KQ1008TER39G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for KQ1008TER39G
KQ1008TER39G CAD Models
KQ1008TER39G Part Data Attributes
|
KQ1008TER39G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008TER39G
KOA Speer Electronics Inc
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for KQ1008TER39G
This table gives cross-reference parts and alternative options found for KQ1008TER39G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008TER39G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-7700-4C-R39G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ1008TER39G vs RL-7700-4C-R39G |
1008WWR-391G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ1008TER39G vs 1008WWR-391G |
KQ1008LBKR39G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008TER39G vs KQ1008LBKR39G |
1008WW-391G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ1008TER39G vs 1008WW-391G |
KQ1008LTDR39G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008TER39G vs KQ1008LTDR39G |
SMDCHGR1008-R39G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | 3L Electronic Corporation | KQ1008TER39G vs SMDCHGR1008-R39G |
FHW1008UCR39GGB | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | KQ1008TER39G vs FHW1008UCR39GGB |
KQ1008LTER39G | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008TER39G vs KQ1008LTER39G |