KQ1008TTER10J
Description: General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Overview of KQ1008TTER10J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for KQ1008TTER10J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KQ1008TTER10J by KOA Speer Electronics Inc

KQ1008TTER10J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KOA Speer
Case/Size Code
1008
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.56 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.65 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT: 350MHZ
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
5%
Want to compare parts?
  1. KQ1008TTER10J
    KOA Speer Electronics Inc
    General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
    VS

Alternate Parts for KQ1008TTER10J

This table gives cross-reference parts and alternative options found for KQ1008TTER10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008TTER10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1008HS-101TJTD General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJTD
1008HS-101TJSC General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJSC
1008HS-101TJSB General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJSB
1008HS-101TJTC General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJTC
1008HS-101TJRD General Purpose Inductor, Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJRD
KQ1008TBKR10J General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT KOA Speer Electronics Inc KQ1008TTER10J vs KQ1008TBKR10J
1008HS-101TJTB General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJTB
1008HS-101TJLC General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc KQ1008TTER10J vs 1008HS-101TJLC

Related Parts for KQ1008TTER10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ1008TTER10J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ1008TTER10J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of KQ1008TTER10J would you like to use for your alert(s)?
  • Please alert me when KQ1008TTER10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KQ1008TTER10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ1008TTER10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KQ1008TTER10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ1008TTER10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ1008TTER10J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: