Part Details for KQT0402TTD19NJ by KOA Speer Electronics Inc
Overview of KQT0402TTD19NJ by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQT0402TTD19NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-KQT0402TTD19NJ
|
Mouser Electronics | RF Inductors - SMD 19 nH 5% RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2240 / $0.5600 | Buy Now |
Part Details for KQT0402TTD19NJ
KQT0402TTD19NJ CAD Models
KQT0402TTD19NJ Part Data Attributes
|
KQT0402TTD19NJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQT0402TTD19NJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 0.019 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3040 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for KQT0402TTD19NJ
This table gives cross-reference parts and alternative options found for KQT0402TTD19NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQT0402TTD19NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WL190JT | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Kyocera AVX Components | KQT0402TTD19NJ vs 0402WL190JT |
WCLA1005V1-190-R | General Purpose Inductor, 0.019uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | KQT0402TTD19NJ vs WCLA1005V1-190-R |
KQT0402TTE19NJ | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | KQT0402TTD19NJ vs KQT0402TTE19NJ |