KR0805W154J
Description: NTC Thermistor, 150000ohm, Surface Mount,

Overview of KR0805W154J by RTI Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KR0805W154J by RTI Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KR0805W154J by RTI Electronics Inc

KR0805W154J
RTI Electronics Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RTI ELECTRONICS
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.25 W
Resistance
150000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4250 K
Thermistor Application
TEMPERATURE COMPENSATION
Want to compare parts?
  1. KR0805W154J
    RTI Electronics Inc
    NTC Thermistor, 150000ohm, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KR0805W154J by RTI Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KR0805W154J by RTI Electronics Inc

Select Manufacturer
Which Manufacturer of KR0805W154J would you like to use for your alert(s)?
  • Please alert me when KR0805W154J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KR0805W154J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KR0805W154J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KR0805W154J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KR0805W154J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KR0805W154J by RTI Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: