Part Details for KR355TD7LQ105MV01L by Murata Manufacturing Co Ltd
Overview of KR355TD7LQ105MV01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KR355TD7LQ105MV01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355TD7LQ105MV01LCT-ND
|
DigiKey | CAP CER 1UF 630V X7T 2SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
260 In Stock |
|
$1.8471 / $4.9600 | Buy Now |
DISTI #
KR355TD7LQ105MV01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 1 uF, 630 VDC, ± 20%, X7T, 2220 [5750 Metric], 4.8 mm Stack Height - Tape and Reel (Alt: KR355TD7LQ105MV01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7645 | Buy Now |
DISTI #
81-KR355T7LQ105MV01L
|
Mouser Electronics | Specialty Ceramic Capacitors 630VDC 1.0F 20% X7T RoHS: Compliant | 0 |
|
$1.8500 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
Part Details for KR355TD7LQ105MV01L
KR355TD7LQ105MV01L CAD Models
KR355TD7LQ105MV01L Part Data Attributes
|
KR355TD7LQ105MV01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355TD7LQ105MV01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, 1uF, Surface Mount, 2421, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Terminal Shape | J BEND | |
Width | 5.3 mm |