There are no models available for this part yet.
Overview of KR36FAKKPG22N64XX45 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KR36FAKKPG22N64XX45 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-KR36FAKKPG22N64XX45-ND
|
DigiKey | ROCKER SWITCH KG PROTECTED Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3013 | Buy Now | |
DISTI #
642-6FAKKPG22N64XX45
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$33.7100 | Order Now | |
DISTI #
74999955
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR36FAKKPG22N64XX45 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6900 | RFQ | |
Onlinecomponents.com | Rocker Switch - 1 Pole - On-On - 5A 24VDC - Indicator-None-Working Light Symmetric - 24V Green/Blue LED - 10 term. for U2292/U3152 - Quick-connect. RoHS: Compliant | 0 |
|
$33.5600 / $48.9200 | Buy Now | ||
Master Electronics | Rocker Switch - 1 Pole - On-On - 5A 24VDC - Indicator-None-Working Light Symmetric - 24V Green/Blue LED - 10 term. for U2292/U3152 - Quick-connect. RoHS: Compliant | 0 |
|
$33.5600 / $48.9200 | Buy Now |