Part Details for KR393AKXXA11/4 by APEM Inc
Overview of KR393AKXXA11/4 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR393AKXXA11/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KR393AKXXA11/4-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 24V Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6595 | Buy Now |
DISTI #
642-KR393AKXXA11/4
|
Mouser Electronics | Rocker Switches Power Rocker Switch ON-OFF-ON, Drk Blue RoHS: Compliant | 0 |
|
$16.2600 / $21.7300 | Order Now |
DISTI #
74999970
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR393AKXXA11/4 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9900 / $21.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9900 / $21.2800 | Buy Now |