Part Details for KR393AKXXA12XX by APEM Inc
Overview of KR393AKXXA12XX by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR393AKXXA12XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-KR393AKXXA12XX-679-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$20.0545 / $36.6400 | Buy Now |
DISTI #
KR393AKXXA12XX-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6595 | Buy Now |
DISTI #
642-KR393AKXXA12XX
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$16.4000 / $22.1000 | Order Now |
DISTI #
74999971
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR393AKXXA12XX Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1400 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Rocker 10A 24VDC 150000Cycles Automotive RoHS: Compliant | 0 |
|
$9.8700 / $20.8400 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Rocker 10A 24VDC 150000Cycles Automotive RoHS: Compliant | 0 |
|
$9.8700 / $20.8400 | Buy Now |
Part Details for KR393AKXXA12XX
KR393AKXXA12XX CAD Models
KR393AKXXA12XX Part Data Attributes
|
KR393AKXXA12XX
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KR393AKXXA12XX
APEM Inc
Rocker Switch, SPDT, Latched, 10A, 24VDC, Quick Connect Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 24 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 47 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |