Part Details for KR412AXXXA by APEM Inc
Overview of KR412AXXXA by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR412AXXXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2696
|
Newark | Rocker Switch, Dpdt, Off-On, Black, Panel, 5 A Rohs Compliant: Yes |Apem KR412AXXXA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$16.2100 / $20.9200 | Buy Now |
DISTI #
27X7448
|
Newark | Rocker Switch Kg Protected Rohs Compliant: Yes |Apem KR412AXXXA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1400 / $33.2500 | Buy Now |
DISTI #
2266-KR412AXXXA-ND
|
DigiKey | SWITCH ROCKER DPST 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$12.7700 / $15.8500 | Buy Now |
DISTI #
679-3327-ND
|
DigiKey | SWITCH ROCKER DPST 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3125 / $21.0800 | Buy Now |
DISTI #
642-KR412AXXXA
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED RoHS: Compliant | 0 |
|
$13.2200 / $19.1700 | Order Now |
DISTI #
70429070
|
RS | IP68 DPST Rocker Switch, On-Off, 5 A @ 24 V dc +85degC -40degC 36.8mm 21.08mm | APEM Components KR412AXXXA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5800 | RFQ |
|
Onlinecomponents.com | Power rocker switches, Double pole |
72 In Stock |
|
$8.5900 / $17.9800 | Buy Now |
|
Master Electronics | Power rocker switches, Double pole |
72 In Stock |
|
$8.5900 / $17.9800 | Buy Now |
Part Details for KR412AXXXA
KR412AXXXA CAD Models
KR412AXXXA Part Data Attributes:
|
KR412AXXXA
APEM Inc
Buy Now
|
Compare Parts:
KR412AXXXA
APEM Inc
|
Samacsys Manufacturer | Apem |