Part Details for KR442AKXXA12XX by APEM Inc
Overview of KR442AKXXA12XX by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR442AKXXA12XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-KR442AKXXA12XX-679-ND
|
DigiKey | SWITCH ROCKER SP3T 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$31.9273 / $58.1800 | Buy Now |
DISTI #
KR442AKXXA12XX-ND
|
DigiKey | SWITCH ROCKER SP3T 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6698 | Buy Now |
DISTI #
642-KR442AKXXA12XX
|
Mouser Electronics | Rocker Switches DP3T 10A 24V On-On-On RoHS: Compliant | 0 |
|
$27.9400 / $29.6500 | Order Now |
DISTI #
74999984
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR442AKXXA12XX Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8000 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON ON ON SP3T Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles Automotive RoHS: Compliant | 0 |
|
$26.3400 / $38.4000 | Buy Now |
|
Master Electronics | Switch Rocker ON ON ON SP3T Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles Automotive RoHS: Compliant | 0 |
|
$26.3400 / $38.4000 | Buy Now |
Part Details for KR442AKXXA12XX
KR442AKXXA12XX CAD Models
KR442AKXXA12XX Part Data Attributes
|
KR442AKXXA12XX
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KR442AKXXA12XX
APEM Inc
Rocker Switch, DP3T, Latched, 5A, 24VDC, Solder/quick Connect Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 24 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 47 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER/QUICK CONNECT |