There are no models available for this part yet.
Overview of KR49DAKSSG by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KR49DAKSSG by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC5056
|
Newark | Rocker Switch Kg Protected Rohs Compliant: Yes |Apem KR49DAKSSG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9000 / $35.0300 | Buy Now | |
DISTI #
679-KR49DAKSSG-ND
|
DigiKey | ROCKER SWITCH KG PROTECTED Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4970 | Buy Now | |
DISTI #
642-KR49DAKSSG
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$25.7700 / $28.7800 | Order Now | |
DISTI #
75000024
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR49DAKSSG Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9500 | RFQ | |
Onlinecomponents.com | Rocker Switch - Double Pole - On-Off-On - 10A 24VDC - Silver Contacts - 12V White LED - IP68 - Standard Wiring - 10 Terminals With Barrier. RoHS: Compliant | 0 |
|
$25.5600 / $37.2600 | Buy Now | ||
Master Electronics | Rocker Switch - Double Pole - On-Off-On - 10A 24VDC - Silver Contacts - 12V White LED - IP68 - Standard Wiring - 10 Terminals With Barrier. RoHS: Compliant | 0 |
|
$25.5600 / $37.2600 | Buy Now |
CAD Models for KR49DAKSSG by APEM Inc
Part Data Attributes for KR49DAKSSG by APEM Inc
KR49DAKSSG
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
KR49DAKSSGAPEM IncVS
-