Part Details for KRDI2110S by Littelfuse Inc
Overview of KRDI2110S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRDI2110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3317
|
Newark | 2X2 Interval W/Relay/ Box |Littelfuse KRDI2110S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5400 / $59.0200 | Buy Now |
DISTI #
F10556-ND
|
DigiKey | RELAY TIME DELAY 10 SEC 10A 125V Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4070 | Buy Now |
DISTI #
576-KRDI2110S
|
Mouser Electronics | Time Delay & Timing Relays 2x2INTERVALW/RELAY RoHS: Compliant | 0 |
|
$61.7700 / $70.8300 | Order Now |
|
Onlinecomponents.com | 2X2 Interval W/Relay RoHS: Compliant | 0 |
|
$56.7800 / $76.3600 | Buy Now |
DISTI #
KRDI2110S
|
TTI | Time Delay & Timing Relays 2x2INTERVALW/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.1500 / $66.7800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 10SEC 10A 125V | 0 |
|
$150.6192 / $158.1502 | RFQ |
Part Details for KRDI2110S
KRDI2110S CAD Models
KRDI2110S Part Data Attributes
|
KRDI2110S
Littelfuse Inc
Buy Now
|
Compare Parts:
KRDI2110S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |