Part Details for KRE-20A by Cosel USA Inc
Overview of KRE-20A by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for KRE-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2165-ND
|
DigiKey | AC/DC POWER SUPPLY Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$54.9990 / $65.2400 | Buy Now |
DISTI #
436-KRE-20A
|
Mouser Electronics | Redundancy Modules Redundancy module accepts 10A 10-60Vin RoHS: Compliant | 0 |
|
$54.9900 / $63.5700 | Order Now |
DISTI #
70798887
|
RS | Redundancy Module, DIN Rail, Accepts 10A, 10-60Vin, KRE Series | Cosel U.S.A. Inc. KRE-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$61.0600 / $67.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$49.7100 | Buy Now |
DISTI #
000000000005581187
|
Sager | Redundancy Modules Redundancy module accepts 10A 10-60Vin Min Qty: 1 | 38 |
|
$50.8600 / $52.1900 | Buy Now |
DISTI #
C1S151100193072
|
Chip1Stop | DC/DC Power Supply Single-OUT 20A 11-Pin | 99 |
|
$51.5000 / $62.3000 | Buy Now |
|
Neutron USA | Redundancy module, Input:10-60VDC 10A (x2 Input), Output: 20A | 0 |
|
$149.9600 | Buy Now |
Part Details for KRE-20A
KRE-20A CAD Models
KRE-20A Part Data Attributes
|
KRE-20A
Cosel USA Inc
Buy Now
|
Compare Parts:
KRE-20A
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |