Part Details for KRE02 by Lumberg Connect GmbH
Overview of KRE02 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KRE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 327 |
|
$0.6048 / $1.2960 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) (Also Known As: KRE 02) | 327 |
|
$0.6048 / $1.2960 | Buy Now |
Part Details for KRE02
KRE02 CAD Models
KRE02 Part Data Attributes
|
KRE02
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
KRE02
Lumberg Connect GmbH
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | LUMBERG | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |