Part Details for KRESW 04 by Lumberg Connect GmbH
Overview of KRESW 04 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRESW 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2765
|
Newark | Terminal Block, Wire To Brd, 4Pos, Pitch Spacing:5Mm, No. Of Positions:4Ways, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:250V, Block Rohs Compliant: Yes |Lumberg KRESW 04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$0.6450 / $0.9680 | Buy Now |
DISTI #
5405-KRESW04-ND
|
DigiKey | SCREW TERMINAL BLOCK 4 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$0.8337 / $1.9900 | Buy Now |
DISTI #
70151252
|
RS | Conn Term Blk PCB Screw 4 5 mm 45Deg 15 A 250 V M 2.6, KRESW Series | Lumberg KRESW 04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0100 | RFQ |