Part Details for KRESW 05 by Lumberg Connect GmbH
Overview of KRESW 05 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRESW 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151254
|
RS | Terminal Block, 5, Screw, 45 deg, 1.3 mm, 5.0 mm, 2.5 mm2, 0.4 Nm, 250 VAC, 15 A | Lumberg KRESW 05 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2230 / $0.2300 | RFQ |
|
VRG Components Inc | Screw terminal block, clamp with wire protector, 45° angle version, with test hole, stringable without loss of pitchcontact pitch 5.0 mm | 0 Stock |
|
RFQ |