Part Details for KRF35-12 by Elpress AB
Overview of KRF35-12 by Elpress AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRF35-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4388-KRF35-12-ND
|
DigiKey | BATTERY LUG 35 MM M12 2AWG 1/2 Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13100 In Stock |
|
$3.5044 | Buy Now |