Part Details for KRP-1-24-5 (ALTERNATE: 165613) by Festo
Overview of KRP-1-24-5 (ALTERNATE: 165613) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-1-24-5 (ALTERNATE: 165613)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450698
|
RS | Connecting Cable, for CPV valve terminal relay plate, 2 pin, 5m | Festo KRP-1-24-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7400 | RFQ |