Part Details for KRP-11AG-12 by TE Connectivity
Overview of KRP-11AG-12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703111AGM-15-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD78F0511AGA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
R5F11AGGDNB#40 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity |
Price & Stock for KRP-11AG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1334
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vac, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11AG-12 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71996514
|
RS | Relay, KRP-11AG-12=KA/KB/KC/KR | TE Connectivity KRP-11AG-12 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3700 | RFQ |
|
Onlinecomponents.com | Power Relay, 2 Form DPDT RoHS: Compliant |
8 Partner Stock |
|
$80.5900 / $108.4200 | Buy Now |
DISTI #
51402778
|
Verical | Power Relay, 2 Form DPDT Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$71.9200 / $73.2900 | Buy Now |
DISTI #
000000000002451076
|
Sager | Industrial Relays DPDT 10A 12VAC 24Ohm GEN PURPOSE RELAY | 0 |
|
Buy Now | |
DISTI #
C1S757106522706
|
Chip1Stop | Electromechanical Relay 12VAC 24Ohm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant | 8 |
|
$89.8000 / $91.8000 | Buy Now |
|
Master Electronics | Power Relay, 2 Form DPDT RoHS: Compliant |
8 Partner Stock |
|
$80.5900 / $108.4200 | Buy Now |
Part Details for KRP-11AG-12
KRP-11AG-12 CAD Models
KRP-11AG-12 Part Data Attributes
|
KRP-11AG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-11AG-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 10.2 V | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.167 A | |
Coil Power | 2000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for KRP-11AG-12
This table gives cross-reference parts and alternative options found for KRP-11AG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-11AG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2P-SAC12 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | KRP-11AG-12 vs MK2P-SAC12 |
KRP-11AY-12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), SOCKET MOUNT | TE Connectivity | KRP-11AG-12 vs KRP-11AY-12 |