Part Details for KRP-11AN-120 by TE Connectivity
Overview of KRP-11AN-120 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7711ANZ | Analog Devices | 24 BIT SIGMA DELTA ADC IC | |
ADP1111ANZ-5 | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH | |
AD8011ANZ | Analog Devices | HI SPD, LO PWR, VIDEO AMP |
Price & Stock for KRP-11AN-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1438
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Depth:35.71Mm Rohs Compliant: No |Potter&brumfield Te Connectivity KRP-11AN-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$88.2700 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A DPDT(38.89x36.5x57.94)mm Socket RoHS: Compliant |
149 In Stock |
|
$70.1200 / $87.8300 | Buy Now |
DISTI #
66211866
|
Verical | Power Relay 120VAC 10A DPDT(38.89mm 36.5mm 57.94mm) Socket Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 144 |
|
$92.5470 / $114.1790 | Buy Now |
DISTI #
8-1393101-1
|
TTI | General Purpose Relays KRP-11AN-120 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 52 In Stock |
|
$72.9700 / $90.1500 | Buy Now |
DISTI #
000000000000048706
|
Sager | Industrial Relays RELAY GP DPDT 10A 120VAC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 10A DPDT(38.89x36.5x57.94)mm Socket RoHS: Compliant |
149 In Stock |
|
$70.1200 / $87.8300 | Buy Now |
|
Neutron USA | Relay, E-Mech, DPDT, 10A, Ctrl-V 120AC, Vol-Rtg 120/28AC/DC, Plug-In, KRP-11AN-120 | 50 |
|
$190.8600 | Buy Now |
Part Details for KRP-11AN-120
KRP-11AN-120 CAD Models
KRP-11AN-120 Part Data Attributes
|
KRP-11AN-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-11AN-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for KRP-11AN-120
This table gives cross-reference parts and alternative options found for KRP-11AN-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-11AN-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393101-1 | Power/Signal Relay | TE Connectivity | KRP-11AN-120 vs 8-1393101-1 |