Part Details for KRP-11DG-110 by TE Connectivity
Overview of KRP-11DG-110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-11DG-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1348
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Depth:35.71Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11DG-110 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8-1393101-5
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 8-1393101-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
142 In Stock |
|
$67.0700 / $241.7000 | Buy Now |
DISTI #
8-1393101-5
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 8-1393101-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1393101-5
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 8-1393101-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000267721
|
Sager | Industrial Relays 8 PIN DPDT 110VDC | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$35.0000 / $53.8500 | Buy Now |
DISTI #
1187790
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$86.4600 / $93.4446 | Buy Now |
DISTI #
1187790
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.6371 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 10KOhm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
142 In Stock |
|
$67.0700 / $241.7000 | Buy Now |
Part Details for KRP-11DG-110
KRP-11DG-110 CAD Models
KRP-11DG-110 Part Data Attributes
|
KRP-11DG-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-11DG-110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for KRP-11DG-110
This table gives cross-reference parts and alternative options found for KRP-11DG-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-11DG-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2P-S-DC110 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 110VDC (COIL), 1500mW (COIL), 10A (CONTACT), 250VDC (CONTACT), SOCKET MOUNT | OMRON Corporation | KRP-11DG-110 vs MK2P-S-DC110 |