Part Details for KRP-11DG-12 by TE Connectivity
Overview of KRP-11DG-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-11DG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9948
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Carry Current:10Arohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11DG-12 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1439-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
13 In Stock |
|
$86.8120 / $91.9200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
139 In Stock |
|
$48.8500 / $50.8400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT | 9 |
|
$58.3313 / $60.6645 | Buy Now |
DISTI #
8-1393101-6
|
TTI | General Purpose Relays KRP-11DG-12 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$62.2200 / $65.3300 | Buy Now |
DISTI #
TE Connectivity KRP-11DG-12
|
PEI Genesis | Power/Signal Relay DPDT Mome | 137 |
|
Buy Now | |
DISTI #
000000000000048707
|
Sager | Industrial Relays RELAY GP DPDT ENCL 3W 12VDC | 0 |
|
Buy Now | |
DISTI #
1387062
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$71.8563 | Buy Now |
DISTI #
1387062
|
Farnell | RoHS: Compliant Min Qty: 300 Container: Each | 0 |
|
$71.8569 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
139 In Stock |
|
$48.8500 / $50.8400 | Buy Now |
Part Details for KRP-11DG-12
KRP-11DG-12 CAD Models
KRP-11DG-12 Part Data Attributes
|
KRP-11DG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-11DG-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |