Part Details for KRP-11DG-125 by TE Connectivity
Overview of KRP-11DG-125 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-11DG-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M7967
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:125Vdc, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11DG-125 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KRP-11DG-125-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 125V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
44 In Stock |
|
$90.7868 / $102.1400 | Buy Now |
DISTI #
8-1393101-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Socket - Bulk (Alt: 8-1393101-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 125VDC 10A DPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
63 In Stock |
|
$78.8000 / $115.2800 | Buy Now |
DISTI #
8-1393101-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Socket - Bulk (Alt: 8-1393101-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1393101-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Socket - Bulk (Alt: 8-1393101-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000267722
|
Sager | Industrial Relays Relay DPDT 10A 125VDC Socket | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 122 |
|
$55.0000 / $84.6200 | Buy Now |
DISTI #
1544321
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$87.4666 / $99.1699 | Buy Now |
DISTI #
1544321
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.7628 | Buy Now |
Part Details for KRP-11DG-125
KRP-11DG-125 CAD Models
KRP-11DG-125 Part Data Attributes
|
KRP-11DG-125
TE Connectivity
Buy Now
|
Compare Parts:
KRP-11DG-125
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |