Part Details for KRP-11DG-24 by TE Connectivity
Overview of KRP-11DG-24 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-11DG-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9133
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Carry Current:10Arohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11DG-24 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1440-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
90 In Stock |
|
$76.5984 / $91.9200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
76 In Stock |
|
$71.0300 / $88.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$43.8444 / $45.6000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT | 11 |
|
$47.5000 / $49.4000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT | 5 |
|
$121.6800 / $135.2000 | Buy Now |
DISTI #
8-1393101-8
|
TTI | General Purpose Relays KRP-11DG-24 KA/KB/KC/KR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
000000000000048708
|
Sager | Industrial Relays 10 AMP 24VDC 2FORM C DPDT 2C/O | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
76 In Stock |
|
$71.0300 / $88.9200 | Buy Now |
Part Details for KRP-11DG-24
KRP-11DG-24 CAD Models
KRP-11DG-24 Part Data Attributes
|
KRP-11DG-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-11DG-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 12 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for KRP-11DG-24
This table gives cross-reference parts and alternative options found for KRP-11DG-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-11DG-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393104-5 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.052A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | KRP-11DG-24 vs 4-1393104-5 |