There are no models available for this part yet.
Overview of KRP-11DG-48 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA711DGNR | Texas Instruments | 700-mW Mono, Class-AB Audio Amplifier with Mono Headphone Drive 8-MSOP-PowerPAD -40 to 85 | |
SN65LVEL11DGKR | Texas Instruments | 3.3-V PECL 1:2 fanout buffer 8-VSSOP -40 to 85 | |
TPS24711DGS | Texas Instruments | 2.5V to 18V High Efficiency Power-Limiting Hot-Swap Controller 10-VSSOP -40 to 85 |
Price & Stock for KRP-11DG-48 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67F1117
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Carry Current:10Arohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11DG-48 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71996339
|
RS | Relay, KRP-11DG-48=KA/KB/KC/KR | TE Connectivity KRP-11DG-48 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9900 | RFQ | |
DISTI #
000000000000267723
|
Sager | Industrial Relays Relay DPDT 10A 48VDC 1.8KOhm Socket | 0 |
|
Buy Now |
CAD Models for KRP-11DG-48 by TE Connectivity
Part Data Attributes for KRP-11DG-48 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
37.3 mm
|
Body Height
|
34.9 mm
|
Body Length or Diameter
|
48.8 mm
|
Coil Current(DC)-Max
|
0.025 A
|
Coil Operate Voltage(DC)
|
36 V
|
Coil Power
|
1200 mW
|
Coil Resistance
|
1800 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
10000000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-45 °C
|
Physical Dimension
|
48.8mm x 37.3mm x 34.9mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|