Part Details for KRP-11DN-12 by TE Connectivity
Overview of KRP-11DN-12 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-11DN-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1441
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity KRP-11DN-12 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71996468
|
RS | Relay, KRP-11DN-12=KA/KB/KC/KR | TE Connectivity KRP-11DN-12 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$75.7900 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
22 Partner Stock |
|
$92.9300 / $95.1500 | Buy Now |
DISTI #
TE Connectivity KRP-11DN-12
|
PEI Genesis | Power/Signal Relay DPDT Mome | 22 |
|
Buy Now | |
DISTI #
000000000000267724
|
Sager | Industrial Relays Relay DPDT 10A 12VDC 120Ohm Socket | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
22 Partner Stock |
|
$92.9300 / $95.1500 | Buy Now |
Part Details for KRP-11DN-12
KRP-11DN-12 CAD Models
KRP-11DN-12 Part Data Attributes
|
KRP-11DN-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-11DN-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |