There are no models available for this part yet.
Overview of KRP-11DY-12 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG411DYZ-T | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
DG411DYZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for KRP-11DY-12 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24F683
|
Newark | Relay, Dpdt, 120Vac, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11DY-12 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71996554
|
RS | Relay, KRP-11DY-12=KA/KB/KC/KR | TE Connectivity KRP-11DY-12 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$68.0200 | RFQ | |
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
89 In Stock |
|
$70.8300 / $94.3800 | Buy Now | ||
DISTI #
16505390
|
Verical | Power Relay 12VDC 10A DPDT(35.7mm 35.7mm 50.8mm) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 74 |
|
$60.8600 / $64.4300 | Buy Now | |
DISTI #
70325291
|
Verical | Power Relay 12VDC 10A DPDT(35.7mm 35.7mm 50.8mm) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$92.0790 / $122.6940 | Buy Now | |
DISTI #
000000000002451080
|
Sager | Industrial Relays KRP-11DY-12=KA/KB/KC/KR | 0 |
|
Buy Now | ||
DISTI #
C1S757100441551
|
Chip1Stop | Electromechanical Relay 12VDC 120Ohm 5A DPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant | 74 |
|
$65.1000 / $73.3000 | Buy Now | |
Master Electronics | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
89 In Stock |
|
$70.8300 / $94.3800 | Buy Now |
CAD Models for KRP-11DY-12 by TE Connectivity
Part Data Attributes for KRP-11DY-12 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
37.3 mm
|
Body Height
|
34.9 mm
|
Body Length or Diameter
|
48.8 mm
|
Coil Current(DC)-Max
|
0.1 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
1200 mW
|
Coil Resistance
|
120 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@120VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
120 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
10000000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-45 °C
|
Physical Dimension
|
48.8mm x 37.3mm x 34.9mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|