-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0189
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Plug In Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AG-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 528 |
|
$24.5100 / $30.5100 | Buy Now |
DISTI #
PB168-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
613 In Stock |
|
$24.7096 / $32.9500 | Buy Now |
DISTI #
2-1393104-5
|
Avnet Americas | Power Relay DPDT 240VAC 120VAC Socket Mount Tray - Trays (Alt: 2-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$19.2458 / $23.1602 | Buy Now |
DISTI #
17M0189
|
Avnet Americas | Power Relay DPDT 240VAC 120VAC Socket Mount Tray - Bulk (Alt: 17M0189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 528 Partner Stock |
|
$27.2000 / $32.0300 | Buy Now |
DISTI #
655-KRPA-11AG-120
|
Mouser Electronics | Industrial Relays 8 PIN DPDT 120VAC RoHS: Compliant | 0 |
|
$24.7000 / $32.9400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
707 In Stock 900 On Order |
|
$19.3500 / $32.7000 | Buy Now |
|
Quest Components | RELAY GP 10A DPDT 120VAC | 2 |
|
$18.6908 | Buy Now |
DISTI #
2-1393104-5
|
TTI | General Purpose Relays KRPA-11AG-120 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 300 In Stock |
|
$20.0700 / $23.6000 | Buy Now |
DISTI #
2-1393104-5
|
Avnet Americas | Power Relay DPDT 240VAC 120VAC Socket Mount Tray - Trays (Alt: 2-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$19.2458 / $23.1602 | Buy Now |
DISTI #
17M0189
|
Avnet Americas | Power Relay DPDT 240VAC 120VAC Socket Mount Tray - Bulk (Alt: 17M0189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 528 Partner Stock |
|
$27.2000 / $32.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRPA-11AG-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11AG-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for KRPA-11AG-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRPA-11AG-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393104-2 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | KRPA-11AG-120 vs 3-1393104-2 |
8690320000 | Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount, CADMIUM FREE | Weidmüller Interface GmbH & Co. KG | KRPA-11AG-120 vs 8690320000 |
8-1393101-1 | Power/Signal Relay | TE Connectivity | KRPA-11AG-120 vs 8-1393101-1 |